The KB16RKW01-5D12-JD is a panel mount SPDT switch with a rectangular button actuator. It has a maximum current rating of 1A at 250VAC or 30VDC and a maximum AC voltage rating of 250V. The switch is designed for use in applications with operating temperatures between -25 and 50°C. It features a solder lug termination style and a straight body orientation.
Checking distributor stock and pricing after the page loads.
NKK Switches KB16RKW01-5D12-JD technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.