Illuminated pushbutton switch featuring SPDT alternate contact action and a rectangular button. Rated for 1A at 250VAC and 30VDC, with a silver contact material and gold plating. Offers 50,000 electrical cycles and 100,000 mechanical cycles. Panel mountable with solder lug termination, suitable for vertical orientation. Operates within a temperature range of -25°C to 50°C.
NKK Switches KB16RKW01-5F-JF technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 18.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 14mm |
| Lens Color | Clear |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16RKW01-5F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.