The KB16RKW01-5F-JF-RO is a SPDT switch with a current rating of 1A and a voltage rating of 250V AC. It features silver contact plating and a lead-free design. The switch is available in a package quantity of 10 and has a length of 18.5mm and a width of 14mm. It meets the UL94 V-0 flammability rating and is suitable for use in illuminated and non-illuminated applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 14mm |
| RoHS | Compliant |