The KB16RKW01-6B-JB is a SPDT pushbutton switch with a rectangular button actuator. It features a panel mount termination style and can withstand a maximum AC voltage of 250V and a maximum DC voltage of 30V. The switch has a maximum current rating of 1A and an electrical life of 50,000 cycles. It operates within a temperature range of -25°C to 50°C and is suitable for use in applications where a high level of reliability is required.
NKK Switches KB16RKW01-6B-JB technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | White |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.