The KB16RKW01-6G-JG is a SPDT pushbutton switch with a current rating of 1A and a voltage rating of 250V AC. It features silver plating and solder termination. The switch has a flammability rating of UL94 V-0 and is illuminated with a blue LED. It is part of the KB series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |