Switch Pushbutton SPDT 1A 125V
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Panel, Front |
| Packaging | Bulk |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |