The KB16RKW01-F-JF is a SPDT on-on switch from NKK Switches. It features a silver plated contact plating and a current rating of 1A. The switch is rated for 125V AC and 30V DC and has a flammability rating of UL94 V-0. It is available in a panel mount configuration with a termination of solder and is lead free.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Mount | Panel, Front |
| Packaging | Bulk |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |