This silver plated SPDT on-on pushbutton switch has a current rating of 1A and a voltage rating of 125V AC or 30V DC. It features a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is rated for operation between -25°C and 50°C and meets the UL94 V-0 flammability standard.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |