This SPDT switch features a rectangular button actuator and a solder lug termination style. It is rated for 1 ampere at 250 volts AC or 30 volts DC and has a life expectancy of 50,000 operations. The switch is panel mount and has a straight body orientation. It operates within a temperature range of -25 to 50 degrees Celsius and is illuminated with an amber LED. The panel cutout dimensions are 12.3 millimeters in diameter.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |