This 28V SPDT pushbutton switch features gold contact plating and lead-free construction. It has a flammability rating of UL94 V-0 and is illuminated with a red color. The switch is vertically oriented and has a solder termination. It is rated for a DC voltage of 28V and an AC voltage of 28V.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |