
This panel mount switch features a square actuator with gold contact plating and a maximum operating temperature of 50°C. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 28V AC and 28V DC and is compliant with UL94 V-0 flammability rating. It is available in a bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB16SKG01-6G-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB16SKG01-6G-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16SKG01-6G-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
