
Illuminated pushbutton switch featuring SPDT alternate action with a square button. Offers a 1A current rating at 250VAC and 30VDC, with a contact current rating of 3A. Constructed with silver and copper contacts with gold plating, it boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. Panel mountable with solder lug termination, this switch operates vertically between -25°C and 50°C, meeting UL and CSA approvals, RoHS compliance, and UL94 V-0 flammability rating.
NKK Switches KB16SKW01 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 3A |
| Contact Material | Silver, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16SKW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.