The KB16SKW01-05-CB is a square button illuminated on-on switch from NKK Switches. It features a contact current rating of 1A and a voltage rating of 125V AC or 30V DC. This switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is compliant with RoHS and has a flammability rating of UL94 V-0. The KB16SKW01-05-CB is a panel mount switch with a termination of solder and a throw configuration of SPDT.
Sign in to ask questions about the NKK Switches KB16SKW01-05-CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB16SKW01-05-CB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16SKW01-05-CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.