This is a silver plated SPDT panel mount switch with a current rating of 1A and a voltage rating of 250V AC. It meets the flammability rating of UL94 V-0 and is RoHS compliant. The switch is available in an illuminated and non-illuminated configuration with a blue illumination color.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |