
This 30V 1A panel mount switch features a silver contact plating and a maximum operating temperature of 50°C. It has a minimum operating temperature of -25°C and a life of 100000 hours. The switch is rated for 50000 cycles of electrical life and 100000 cycles of mechanical life. It is RoHS compliant and has a flammability rating of UL94 V-0.
NKK Switches KB16SKW01-05-JC technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16SKW01-05-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
