This SPDT pushbutton switch features a silver-plated contact rating of 1A and a voltage rating of 250V AC. It has a flammability rating of UL94 V-0 and is available in a package quantity of 10. The switch is suitable for solder termination and has an illumination color of white.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |