
The KB16SKW01-12-FF is a square button switch with a silver contact plating, rated for 1A and 30V DC. It features a 50000-cycle electrical life and a 100000-cycle mechanical life. The switch is available in a panel mount configuration with a vertical orientation and is suitable for operating temperatures between -25°C and 50°C. The KB16SKW01-12-FF is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
NKK Switches KB16SKW01-12-FF technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
