This silver plated SPDT pushbutton switch has a current rating of 1A and a voltage rating of 250V AC. It is lead free and features solder termination. The switch has a flammability rating of UL94 V-0 and is illuminated.
Checking distributor stock and pricing after the page loads.
NKK Switches KB16SKW01-12-FF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.