
Illuminated pushbutton switch featuring a square actuator and clear lens. This SPDT switch offers a 1A contact current rating with silver contacts and silver/gold plating. It operates vertically with solder termination and a panel mount orientation. The unit provides 125V AC and 30V DC voltage ratings, with an electrical life of 50,000 cycles and mechanical life of 100,000 cycles. Red LED illumination is integrated, and the component is UL94 V-0 rated and RoHS compliant.
Sign in to ask questions about the NKK Switches KB16SKW01-5C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB16SKW01-5C-JC technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 14mm |
| Lens Color | Clear |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16SKW01-5C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
