This 1A SPDT pushbutton switch features silver plating and a voltage rating of 250V AC. It measures 14mm in length and 14mm in width. The switch has a flammability rating of UL94 V-0 and is lead free. It is available in a package quantity of 10 and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 14mm |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 14mm |
| RoHS | Compliant |