This panel mount switch features a silver-plated contact, a maximum operating temperature of 50°C, and a minimum operating temperature of -25°C. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is rated for 125V AC and 30V DC, and is compliant with UL94 V-0 flammability rating. It is available in a single package quantity and is packaged in bulk.
Sign in to ask questions about the NKK Switches KB16SKW01-5C12-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB16SKW01-5C12-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16SKW01-5C12-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.