
The KB16SKW01-5D-JB is a square button switch with a silver-plated contact and a maximum operating temperature of 50°C. It features a throw configuration of SPDT and a current rating of 1A. The switch is rated for 125V AC and has a mechanical life of 100,000 cycles. It is also RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the NKK Switches KB16SKW01-5D-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB16SKW01-5D-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16SKW01-5D-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
