This SPDT pushbutton switch features a silver-plated contact and a lead-free construction. It has a current rating of 1A and a voltage rating of 250V AC. The switch measures 14mm in length and width, and is available in a package quantity of 10. It meets the UL94 V-0 flammability rating and is suitable for use in illuminated and non-illuminated applications.
NKK Switches KB16SKW01-5F-JF-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 14mm |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.