Illuminated pushbutton switch featuring a square button actuator and SPDT alternate contact configuration. Offers a 1A current rating at 250VAC or 30VDC, with silver contact material and gold plating. Panel mount design with solder lug termination, providing 50,000 electrical and 100,000 mechanical life cycles. Includes green LED illumination and a UL94 V-0 flammability rating.
NKK Switches KB16SKW01-5F05-JF technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16SKW01-5F05-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.