This illuminated pushbutton switch features a silver plated contact plating, a current rating of 1A, and a voltage rating of 250V AC. It has a flammability rating of UL94 V-0 and a termination type of solder. The switch is part of the KB series and has a SPDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |