The KB16SKW01-CC is a square button switch with a silver contact plating, rated for 1A and 125V AC, with a DC rated voltage of 30V. It features a switch function of on-on and a throw configuration of SPDT. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is compliant with UL94 V-0 flammability rating and RoHS. The KB16SKW01-CC is a panel mount switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the NKK Switches KB16SKW01-CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB16SKW01-CC technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16SKW01-CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.