The KB16SKW01B-05-GB is a SPDT pushbutton switch with a square actuator style and panel mount termination. It has a maximum current rating of 1 amp at 250VAC or 30VDC and a maximum operating temperature range of -25°C to 50°C. The switch features a solder lug termination and a round panel cutout dimension of 12.3mm. It has an electrical life of 50,000 cycles and is suitable for use in applications where an alternate contact function is required.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |