
This round button panel mount pushbutton switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is rated for 100,000 electrical and mechanical cycles and has a voltage rating of 28V AC and 28V DC. The switch is RoHS compliant and has a termination of solder. It is available in a bulk packaging with a package quantity of one.
NKK Switches KB25CKG01-05-FF technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.