This round button switch features a gold contact material and plating, with a maximum current rating of 100mA and a maximum voltage rating of 28V AC/DC. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is designed for panel mount applications and has a packaging style of bulk. It is compliant with RoHS regulations and has a operating temperature range of -25°C to 50°C.
NKK Switches KB25CKG01-12-GG technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 14mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Lamp |
| Length | 14mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.