The KB25CKG01-5F-JB-RO is a 28V DPDT illuminated pushbutton switch with gold contact plating and lead-free construction. It features a vertical orientation and solder termination. The switch has a DC rated voltage of 28V and an AC voltage rating of 28V. It is available in a single unit quantity.
NKK Switches KB25CKG01-5F-JB-RO technical specifications.
| Contact Plating | Gold |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.