This 28V rated panel mount switch has a mechanical life of 100,000 cycles and electrical life of 100,000 cycles. It features LED illumination and is rated for operation between -25°C and 50°C. The switch is a DPDT type with a round actuator and is available in a single unit quantity. It is RoHS compliant and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |