The KB25CKG01-6B-JB is a round button switch with LED illumination, rated for 28V and operating within a temperature range of -25°C to 50°C. It features a gold-plated contact and is lead-free, meeting RoHS compliance standards. With a mechanical life of 100,000 cycles and electrical life of 100,000 cycles, this switch is suitable for a variety of applications.
Sign in to ask questions about the NKK Switches KB25CKG01-6B-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB25CKG01-6B-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25CKG01-6B-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.