The KB25CKG01-EB is a 28V DPDT on-momentary panel mount switch with gold contact plating. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch operates between -25°C and 70°C and is RoHS compliant. It is available in bulk packaging with a single unit per package.
NKK Switches KB25CKG01-EB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.