This is a DPDT pushbutton switch with a silver plated contact and a current rating of 1A. It has a voltage rating of 250V AC and is lead free. The switch is illuminated with a green light and has a vertical orientation. It is packaged individually and has a solder termination.
Checking distributor stock and pricing after the page loads.
NKK Switches KB25CKW01-12-FF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |