
DPDT momentary pushbutton switch with a round button actuator. Features silver contact material and plating, rated for 1A at 250VAC/30VDC. Offers 50,000 electrical cycles and 100,000 mechanical cycles. Panel mount design with solder lug termination. Includes red LED illumination.
NKK Switches KB25CKW01-5C05-JC technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KB25CKW01-5C05-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.