This 14mm DPDT pushbutton switch has a contact current rating of 1A and a voltage rating of 250V AC. It features silver plating and is lead free. The switch has a vertical orientation and a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Diameter | 14mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |