
Illuminated pushbutton switch featuring a DPDT momentary contact configuration with solder lug termination. Rated for 1A at 250VAC and 30VDC, this panel-mount switch offers a silver contact material and plating. It boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, with a round button actuator. Operating within a temperature range of -25°C to 50°C, the switch is constructed from Nylon and meets UL94 V-0 flammability standards.
Sign in to ask questions about the NKK Switches KB25CKW01-6B-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB25CKW01-6B-JB technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Length | 14mm |
| Material | Nylon |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25CKW01-6B-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
