The KB25CKW01B-12-JE is a DPDT pushbutton switch with a round actuator style and panel mount termination. It has a maximum current rating of 1 amp at 250VAC or 30VDC and an electrical life of 50,000 operations. The switch operates within a temperature range of -25 to 50 degrees Celsius and features a neon lamp illumination type. The panel cutout dimensions are 12.3mm in diameter.
NKK Switches KB25CKW01B-12-JE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.