The KB25KKW01-01-JE is a DPDT switch with a square button actuator, rated for 1A at 250VAC or 30VDC. It has a maximum operating temperature range of -25°C to 50°C and a termination style of solder lug. The switch is designed for panel mount applications and features a neon lamp illumination type. The panel cutout dimensions are 12.3mm in diameter.
Checking distributor stock and pricing after the page loads.
NKK Switches KB25KKW01-01-JE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.