The KB25KKW01-05-BB is a DPDT pushbutton switch with a current rating of 1A and a voltage rating of 250V AC. It features silver plated contacts and is compliant with RoHS regulations. The switch is designed for panel mount applications and has a flammability rating of UL94 V-0. It is available in an illuminated version with a white illumination color.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |