The KB25KKW01-12-GB is a DPDT pushbutton switch with a silver contact plating, rated for 1A and 250V AC. It features a UL94 V-0 flammability rating and is RoHS compliant. The switch is available with blue illumination and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |