This is a 5A DPDT pushbutton switch with silver plating, rated for 250V AC and meeting UL94 V-0 flammability standards. It is RoHS compliant and features a solder termination. The switch is designed for panel mount applications and has a DPDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |