
The KB25KKW01-FF is a square button switch with a silver contact plating, rated for 1A and 125V AC, with a DC rated voltage of 30V. It features a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch has a panel mount design with a snap-in installation and is compliant with RoHS regulations. It operates within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB25KKW01-FF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25KKW01-FF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
