The KB25KKW01B-05-FF is a DPDT pushbutton switch with a square actuator style and a maximum current rating of 1 ampere at 250 volts AC. It features a panel mount termination style and a maximum operating temperature range of -25 to 50 degrees Celsius. The switch has a life expectancy of 50,000 electrical cycles and a panel cutout dimension of 12.3 millimeters in a round shape. It is suitable for use in applications where a momentary contact function is required.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |