
The KB25MKW01 is a panel mount DPDT on-mom switch with a silver contact material and plating, rated for 3A current and 125V AC voltage. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch operates between -25°C and 70°C and is available in a tray packaging. It is not RoHS compliant and has a UL94 V-0 flammability rating.
NKK Switches KB25MKW01 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KB25MKW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
