The KB25MKW01-12-EB is a silver plated DPDT switch with a current rating of 1A and a voltage rating of 250V AC. It features a flammability rating of UL94 V-0 and is RoHS compliant. The switch is available in an illuminated and non-illuminated version with a yellow illumination color. It is suitable for use in panel mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Yellow |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |