The KB25MKW01B-5D05-AB is a DPDT round button panel mount switch with a maximum current rating of 1 amp at 250VAC or 30VDC. It features a solder lug termination style and a panel cutout diameter of 12.3mm. The switch has a momentary contact function and an electrical life of 50,000 operations. It operates within a temperature range of -25 to 50 degrees Celsius and is illuminated with an amber LED. The switch is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |