The KB25MKW01B-CC is a DPDT round button panel mount switch with a maximum current rating of 1 ampere at 250 volts AC or 30 volts DC. It features a termination style of solder lug and a mounting type of panel mount. The switch has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |