This DPDT round button panel mount switch has a maximum current rating of 1 amp at 250VAC or 30VDC and a maximum operating temperature range of -25 to 70 degrees Celsius. The switch features a momentary contact function and a solder lug termination style. It is designed for panel mounting and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |