The KB25NKG01-5F24-JF is a DPDT on-momentary snap-in panel mount switch with a gold contact plating and a maximum operating temperature of 50°C. It features a current rating of 1A and a mechanical life of 100,000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a single unit package with a black color and green illumination type.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |